Cart

AZ431LANTR-G1

DIODES INC AZ431LANTR-G1

image shown is a representation only

DIODES INC

1,24V SHUNT REGUL.0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: AZ431LANTR-G1 SP
Rutronik No.: ICREF1007
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.06 $
180.00 $

Parameter

Accuracy
3.0 mV
Drift
20 ppm/°C
V out
1.24 V
Vcc(min)
1.24 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?