Cart

AZ34063UP-G1

DIODES INC AZ34063UP-G1

image shown is a representation only

DIODES INC

DC-DC 40V 1.6A DIP-8 THT
Supplier: Diodes Incorporated
Matchcode: MC34063UP-G1
Rutronik No.: ICPWM7751
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
0.1489 $
7.45 $

Prices

50 0.1489 $
150 0.1173 $
300 0.1135 $
650 0.1098 $
1,400 0.1061 $

Parameter

Type
BUCK/BOOST
V(in) max
40 V
V(out)
40 V
I(out)
1.5 A
f(s)
380000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?