Cart

AZ2940S-5.0TRG1

DIODES INC

LDO VREG 5V 1A TO263
Supplier: Diodes Incorporated
Matchcode: AZ2940S-5.0TRG1
Rutronik No.: ICSPR9533
Unit Pack: 800
MOQ: 800
package: D2PAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4393 $
351.44 $

Prices

800 0.4393 $
1,600 0.41 $
3,200 0.4027 $
6,400 0.3954 $
8,000 0.388 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
13.2 V
Package
D2PAK-3
Automotive
NO
Dropout Voltage
280 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
yes
Overtemp.prot.
yes
Rev pol. prot.
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?