Cart

AZ23C51-7-F

DIODES INC AZ23C51-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 51V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: AZ23C51 COMMON ANODE
Rutronik No.: DZ10173
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0457 $
137.10 $

Prices

3,000 0.0457 $
6,000 0.0425 $
9,000 0.0404 $
18,000 0.0365 $
27,000 0.0336 $

Parameter

U(Z)
51 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?