Cart

AZ23C3V0-7-F

DIODES INC AZ23C3V0-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 3,0V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: AZ23C3V0 COMMON ANODE
Rutronik No.: DZ10171
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.037 $
111.00 $

Prices

3,000 0.037 $
6,000 0.0339 $
12,000 0.0323 $
18,000 0.0291 $
30,000 0.0268 $

Parameter

U(Z)
3 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?