Cart

AZ23C15-7-F

DIODES INC AZ23C15-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 15V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: AZ23C15 COMMON ANODE
Rutronik No.: DZ10796
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0443 $
132.90 $

Prices

3,000 0.0443 $
6,000 0.0412 $
9,000 0.0392 $
18,000 0.0355 $
27,000 0.0326 $

Parameter

U(Z)
15 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?