Cart

AZ1117ID-ADJTRG1

DIODES INC

LDO.VREG ADJ 1A TO-252-2
Supplier: Diodes Incorporated
Matchcode: LD1117ID-ADJTRG1
Rutronik No.: ICSPR9738
Unit Pack: 2500
MOQ: 2500
package: TO252-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1266 $
316.50 $

Prices

2,500 0.1266 $
5,000 0.118 $
7,500 0.1159 $
10,000 0.1137 $
15,000 0.1127 $

Parameter

Mode
ADJ
Output current
1 A
Input Voltage
18 V
Automotive
NO
Package
TO252-3
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
6 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?