Cart

AZ1117EH-ADJTRG1

DIODES INC AZ1117EH-ADJTRG1

image shown is a representation only

DIODES INC

LDO VREG ADJ 1.3A SOT-223
Supplier: Diodes Incorporated
Matchcode: AZ1117EH-ADJTRG1
Rutronik No.: ICSPR10291
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
0.042 $
168.00 $

Prices

4,000 0.042 $
8,000 0.0378 $
12,000 0.0374 $
16,000 0.0371 $
24,000 0.0364 $

Parameter

Type
LOWDROP
Mode
POS
Output current
1.3 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
13 V
Dropout Voltage
1100 mV
Quiescent curre
0.0035 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?