Cart

AZ1117EH-5.0TRG1

DIODES INC

LDO VREG 5.0V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117EH-5.0TRG1
Rutronik No.: ICSPR9559
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0601 $
240.40 $

Prices

4,000 0.0601 $
8,000 0.055 $
12,000 0.0545 $
24,000 0.054 $
32,000 0.0535 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
18 V
Automotive
NO
Package
SOT223-3
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?