Cart

AZ1117EH-3.3TRG1

DIODES INC

LDO VREG 3.3V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117EH-3.3TRG1
Rutronik No.: ICSPR9558
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
In Stock
0.0407 $
162.80 $

Prices

4,000 0.0407 $
8,000 0.0367 $
12,000 0.0363 $
16,000 0.036 $
24,000 0.0353 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1300 mV
Overtemp.prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?