Cart

AZ1117EH-1.8TRG1

DIODES INC

LDO VREG 1.8V 1.3A SOT-223
Supplier: Diodes Incorporated
Matchcode: AZ1117EH-1.8TRG1
Rutronik No.: ICSPR10214
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
0.0414 $
165.60 $

Prices

4,000 0.0414 $
8,000 0.0373 $
12,000 0.0369 $
16,000 0.0366 $
24,000 0.0359 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
1 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
1300 mV
Quiescent curre
3.5 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?