Cart

AZ1117CR2-ADJTRG1

DIODES INC AZ1117CR2-ADJTRG1

image shown is a representation only

DIODES INC

LDO VREG ADJ 0.8A SOT89
Supplier: Diodes Incorporated
Matchcode: LD1117CR2-ADJTRG1
Rutronik No.: ICSPR9841
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.0953 $
95.30 $

Prices

1,000 0.0953 $
2,000 0.075 $
4,000 0.0726 $
6,000 0.0703 $
10,000 0.0679 $

Parameter

Type
LOWDROP
Mode
ADJ
Output current
0.8 A
Tolerance
1 %
Input Voltage
15 V
Dropout Voltage
1400 mV
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?