Cart

AZ1117CD-ADJTRG1

DIODES INC AZ1117CD-ADJTRG1

image shown is a representation only

DIODES INC

LDO.VREG POS ADJ 0,8A DPAK
Supplier: Diodes Incorporated
Matchcode: LD1117CD-ADJTRG1
Rutronik No.: ICSPR9403
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.10 $
250.00 $

Prices

2,500 0.10 $
5,000 0.094 $
7,500 0.0919 $
10,000 0.0902 $
15,000 0.0893 $

Parameter

Mode
ADJ
Output Voltage
1,2-15 V
Output current
0.8 A
Input Voltage
18 V
Automotive
NO
Package
DPAK
Dropout Voltage
1300 mV
Op.Temp R.min
-20 °C
Quiescent curre
6 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?