Cart

AZ1086S-5.0TRE1

DIODES INC

LDO VREG 5V 1.5A TO263
Supplier: Diodes Incorporated
Matchcode: AZ1086S-5.0TRE1
Rutronik No.: ICSPR10143
Unit Pack: 800
MOQ: 800
package: D2PAK-3
Packaging: REEL
On request
0.2322 $
185.76 $

Prices

800 0.2322 $
1,600 0.209 $
2,400 0.207 $
3,200 0.2051 $
4,800 0.2012 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1.5 A
Tolerance
1 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
280 mV
Quiescent curre
5 mA
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?