Cart

AZ1085CS2-ADJTRG1

DIODES INC

LDO VREG ADJ. 3A TO2632
Supplier: Diodes Incorporated
Matchcode: LD1085CS2-ADJTRG1
Rutronik No.: ICSPR9785
Unit Pack: 1
MOQ: 1
package: D2PAK-3
Packaging: REEL
In Stock
0.275 $
0.28 $

Prices

1 0.275 $
1,600 0.2475 $
2,400 0.2452 $
3,200 0.2429 $
4,800 0.2384 $

Parameter

Type
LOWDROP
Mode
ADJ
Output current
3 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
12 V
Dropout Voltage
1300 mV
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?