Cart

AZ1085CD-ADJTRG1

DIODES INC

LDO VREG ADJ. 3A TO2522
Supplier: Diodes Incorporated
Matchcode: LD1085CD-ADJTRG1
Rutronik No.: ICSPR9805
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.1344 $
336.00 $

Prices

2,500 0.1344 $
5,000 0.121 $
7,500 0.1198 $
12,500 0.1187 $
17,500 0.1165 $

Parameter

Type
LOWDROP
Mode
ADJ
Output current
3 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
12 V
Dropout Voltage
1300 mV
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?