Cart

AZ1084S-5.0TRE1

DIODES INC

LDO VREG 5V 5A TO263
Supplier: Diodes Incorporated
Matchcode: AZ1084S-5.0TRE1
Rutronik No.: ICSPR10177
Unit Pack: 1
MOQ: 1
package: D2PAK-3
Packaging: REEL
In Stock
0.2595 $
0.26 $

Prices

1 0.2595 $
1,600 0.2335 $
2,400 0.2314 $
3,200 0.2292 $
4,800 0.2249 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
5 A
Tolerance
1 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
12 V
Dropout Voltage
1500 mV
Quiescent curre
10 mA
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?