Cart

AZ1084CS2-2.5TRE1

DIODES INC AZ1084CS2-2.5TRE1

image shown is a representation only

DIODES INC

LDO VREG 2.5V 5A TO263-2
Supplier: Diodes Incorporated
Matchcode: AZ1084CS2-2.5TRE1
Rutronik No.: ICSPR10248
Unit Pack: 800
MOQ: 800
package: D2PAK-3
Packaging: REEL
On request
0.2996 $
239.68 $

Prices

800 0.2996 $
1,600 0.2359 $
2,400 0.2284 $
3,200 0.2209 $
4,800 0.2135 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
2.5 V
Output current
5 A
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
12 V
Dropout Voltage
1500 mV
Quiescent curre
10 mA
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?