Cart

AUR9811DGD

DIODES INC AUR9811DGD

image shown is a representation only

DIODES INC

BATT CHARG.IC LI-ION/POLY SMD
Supplier: Diodes Incorporated
Matchcode: AUR9811DGD
Rutronik No.: ICPWM8313
Unit Pack: 5000
MOQ: 5000
package: WDFN-10
Packaging: REEL
On request
0.374 $
1,870.00 $

Prices

5,000 0.374 $
10,000 0.2945 $
15,000 0.2758 $
20,000 0.2618 $

Parameter

Type
BATCHARGER
V(cc)
4.6 V
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
WDFN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?