Cart

ATS137-WL-7-A

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: ATS137-WL-7-A
Rutronik No.: ICIN1504
Unit Pack: 1
MOQ: 3000
package: SC59-3L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.47 $
1,410.00 $

Prices

3,000 0.47 $
6,000 0.465 $
18,000 0.453 $
36,000 0.445 $

Parameter

Type
UNIPOLAR
Bon(min)
0.5 mT
Boff(min)
-6 mT
Vcc(min)
3.5 V
Top(max)
85 °C
Package
SC59-3L
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
2 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
-0,5 mT
Top(min)
-20 °C
Vcc(max)
20 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?