Cart

ATS137-PL-A-A

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: ATS137-PL-A-A
Rutronik No.: ICIN1405
Unit Pack: 1
MOQ: 4000
package: SIP-3L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2014
0.3877 $
1,550.80 $

Prices

4,000 0.3877 $
6,000 0.3813 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
3-Wire
Boff(min)
10 mT
Hall elements
1
Bon(max)
100 mT
Type
UNIPOLAR
Package
SIP-3L
Vcc(max)
20 V
Top(max)
85 °C
Automotive
NO
Icc
5 mA
Vcc(min)
3.5 V
Top(min)
-20 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?