Cart

ATS137-PG-A-A

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: ATS137-PG-A-A
Rutronik No.: ICIN3539
Unit Pack: 1
MOQ: 4000
package: SIP-3L
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4082 $
1,632.80 $

Prices

4,000 0.4082 $
8,000 0.4044 $

Parameter

Type
UNIPOLAR
Boff(min)
1 mT
Vcc(min)
3.5 V
Top(max)
85 °C
Package
SIP-3L
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
5 mA
Hall elements
1
Bon(max)
10 mT
Vcc(max)
20 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?