Cart

AS78L05RTR-E1

DIODES INC AS78L05RTR-E1

image shown is a representation only

DIODES INC

VREG POS 5V 0.1A 5% SOT89
Supplier: Diodes Incorporated
Matchcode: L78L05RTR-E1
Rutronik No.: ICSPR9957
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0681 $
68.10 $

Prices

1,000 0.0681 $
2,000 0.0623 $
4,000 0.0618 $
8,000 0.0612 $
16,000 0.0606 $

Parameter

Mode
POS
Output voltage
5 V
Output current
0.1 A
Input voltage
30 V
Package
SOT89
Automotive
NO
Dropout voltage
1700 mV
Quiescent curre
5.5 mA
Tolerance
5 %
Op.temp.R.max
125 °C
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?