Cart

AS78L05MTR-G1

DIODES INC AS78L05MTR-G1

image shown is a representation only

DIODES INC

LDO VREG 5V 0,2A SOIC-8
Supplier: Diodes Incorporated
Matchcode: AS78L05MTR-G1
Rutronik No.: ICSPR10261
Unit Pack: 4000
MOQ: 4000
package: SOIC-8
Packaging: REEL
On request
0.0668 $
267.20 $

Prices

4,000 0.0668 $
8,000 0.0601 $
12,000 0.0595 $
16,000 0.059 $
20,000 0.0579 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.2 A
Tolerance
5 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1.8 mV
Quiescent curre
5.5 mA
Automotive
NO
Package
SOIC-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?