Cart

AS7812ADTR-G1

DIODES INC

VREG POS 12V 1A 4% TO2522
Supplier: Diodes Incorporated
Matchcode: L7812ADTR1
Rutronik No.: ICSPR9964
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
In Stock
0.1723 $
430.75 $

Prices

2,500 0.1723 $
5,000 0.1357 $
7,500 0.1314 $
10,000 0.1271 $
12,500 0.1227 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
5.5 mA
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?