Cart

AS431IANTR-G1

DIODES INC AS431IANTR-G1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL.0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: AS431IANTR-G1
Rutronik No.: ICREF1102
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0635 $
190.50 $

Prices

3,000 0.0635 $
12,000 0.056 $
51,000 0.0514 $

Parameter

Vcc(max)
36 V
Top(min)
-40 °C
Vcc(min)
2.5 V
Top(max)
125 °C
T(A)min
4.5 mV
U(cc)max
2.5 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?