Cart

AS431BZTR-E1

DIODES INC AS431BZTR-E1

image shown is a representation only

DIODES INC

ADJ V-REF 2,495V +/-1% TO92
Supplier: Diodes Incorporated
Matchcode: TL431BZTR-E1
Rutronik No.: ICSPR9388
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
On request
On request

Parameter

V out
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?