Cart

AS431BNTR-G1

DIODES INC AS431BNTR-G1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL.1% SOT23
Supplier: Diodes Incorporated
Matchcode: AS431BNTR-G1 SP
Rutronik No.: ICREF1006
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
In Stock
0.0299 $
89.70 $

Parameter

Accuracy
4.5 mV
Drift
20 ppm/°C
V out
2.5 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?