Cart

AS431BKTR-G1

DIODES INC AS431BKTR-G1

image shown is a representation only

DIODES INC

ProgrSHUNT REGUL.1,0% SOT23
Supplier: Diodes Incorporated
Matchcode: AS431BKTR-G1
Rutronik No.: ICREF1117
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.0912 $
273.60 $

Prices

3,000 0.0912 $
6,000 0.0703 $
9,000 0.069 $
18,000 0.0684 $

Parameter

Accuracy
4.5 mV
Drift
20 ppm/°C
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?