Cart

AS431ANTR-G1

DIODES INC AS431ANTR-G1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL.0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: AN431BN-ATRG1 SP
Rutronik No.: ICREF1005
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0431 $
129.30 $

Prices

3,000 0.0431 $
12,000 0.0381 $
51,000 0.0349 $

Parameter

T(A)min
4.5 mV
T(A)max
20 ppm/°C
U(cc)max
2.5 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?