Cart

AS431ANTR-E1

DIODES INC AS431ANTR-E1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL. 0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: AS431ANTR-E1
Rutronik No.: ICREF1158
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0441 $
132.30 $

Prices

3,000 0.0441 $
6,000 0.034 $
9,000 0.0334 $
24,000 0.033 $

Parameter

Drift
20 ppm/°C
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?