Cart

AS393MTR-G1

DIODES INC AS393MTR-G1

image shown is a representation only

DIODES INC

2xComp 0.2µs SO8 SMD
Supplier: Diodes Incorporated
Matchcode: AS393MTR-G1 SP
Rutronik No.: ICKOMP4734
Unit Pack: 4000
MOQ: 4000
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.053 $
212.00 $

Prices

4,000 0.053 $
12,000 0.0467 $
52,000 0.0428 $

Parameter

Channels
2
Optimisation
LowPower
R2R
no
Response time
0.2 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?