Cart

AS358MTR-G1

DIODES INC AS358MTR-G1

image shown is a representation only

DIODES INC

2xOP SO8 SMD
Supplier: Diodes Incorporated
Matchcode: AS358MTR-G1 SP
Rutronik No.: ICOP7048
Unit Pack: 4000
MOQ: 4000
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0534 $
213.60 $

Prices

4,000 0.0534 $
12,000 0.0471 $
52,000 0.0432 $

Parameter

Channels
2
Optimisation
LowPower
R2R
NO
Shutdown
NO
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?