Cart

AS324MTR-G1

DIODES INC AS324MTR-G1

image shown is a representation only

DIODES INC

4xOP SO14 SMD
Supplier: Diodes Incorporated
Matchcode: AS324MTR-G1 SP
Rutronik No.: ICOP7049
Unit Pack: 4000
MOQ: 4000
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1008 $
403.20 $

Prices

4,000 0.1008 $
12,000 0.0889 $
52,000 0.0815 $

Parameter

Channels
4
Optimisation
LowPower
R2R
NO
Shutdown
NO
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
55 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?