Cart

APX825A-31W6G-7

DIODES INC APX825A-31W6G-7

image shown is a representation only

DIODES INC

SUPERVISOR 3,08V LOW SOT26
Supplier: Diodes Incorporated
Matchcode: APX825A-31W6G-7
Rutronik No.: ICREF1198
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request
0.1315 $
394.50 $

Prices

3,000 0.1315 $
6,000 0.1014 $
9,000 0.0996 $
21,000 0.0986 $

Parameter

Reset threshold
3.08 V
Reference type
PushPull
Vcc(min)
1.1 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
SOT26
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?