Cart

APX824-29W5G-7

DIODES INC APX824-29W5G-7

image shown is a representation only

DIODES INC

SUPERVISOR 2,93V LOW SOT25
Supplier: Diodes Incorporated
Matchcode: APX824-29W5G-7
Rutronik No.: ICREF1090
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1112 $
333.60 $

Prices

3,000 0.1112 $
12,000 0.0982 $
51,000 0.09 $

Parameter

Tolerance
2.93 V
Automotive
NO
Package
SOT25
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?