Cart

APX810-29SAG-7

DIODES INC APX810-29SAG-7

image shown is a representation only

DIODES INC

SUPERVISOR 2,93V HIGH SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX810-29SAG-7
Rutronik No.: ICREF1151
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.06 $
180.00 $

Parameter

Drift
30 ppm/°C
Reset threshold
2.93 V
Vcc(min)
0.3 V
Vcc(max)
6.0 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?