Cart

APX810-29SAG-7

DIODES INC APX810-29SAG-7

image shown is a representation only

DIODES INC

SUPERVISOR 2,93V HIGH SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX810-29SAG-7
Rutronik No.: ICSPR8499
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0804 $
241.20 $

Prices

3,000 0.0804 $
12,000 0.0709 $
51,000 0.065 $

Parameter

Tolerance
2.93 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?