Cart

APX809-46SAG-7

DIODES INC APX809-46SAG-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,63V LOW SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX809-46SAG-7
Rutronik No.: ICSPR8446
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.0584 $
175.20 $

Parameter

Reset threshold
4.63 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?