Cart

APX803S00-46SA-7

DIODES INC APX803S00-46SA-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,6V LOW SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX803S00-46SA-7
Rutronik No.: ICREF1208
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0704 $
211.20 $

Parameter

Reset threshold
4.63 V
Vcc(min)
1.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?