Cart

APX803L-46SA-7

DIODES INC APX803L-46SA-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,6V LOW SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX803L-46SA-7
Rutronik No.: ICREF1203
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Soon available
0.073 $
219.00 $

Parameter

Reset threshold
4.6 V
Vcc(min)
1.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?