Cart

APX803-46SAG-7

DIODES INC APX803-46SAG-7

image shown is a representation only

DIODES INC

MicroprocessorReset SOT23 SMD
Supplier: Diodes Incorporated
Matchcode: APX803-46SAG-7
Rutronik No.: ICREF1018
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.097 $
291.00 $

Prices

3,000 0.097 $
6,000 0.0841 $
9,000 0.0833 $
15,000 0.0825 $

Parameter

Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?