Cart

APX803-44SAG-7

DIODES INC APX803-44SAG-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,38V LOW SOT23 SMD
Supplier: Diodes Incorporated
Matchcode: APX803-44SAG-7
Rutronik No.: ICREF1076
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1033 $
309.90 $

Prices

3,000 0.1033 $
12,000 0.0911 $
51,000 0.0835 $

Parameter

Tolerance
4.38 V
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?