Cart

APX803-29SAG-7

DIODES INC APX803-29SAG-7

image shown is a representation only

DIODES INC

SUPERVISOR 2,93V LOW SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX803-29SAG-7
Rutronik No.: ICSPR8950
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.126 $
378.00 $

Prices

3,000 0.126 $
6,000 0.0972 $
9,000 0.0954 $
15,000 0.0945 $

Parameter

Reset threshold
2.93 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?