Cart

APX803-26SAG-7

DIODES INC APX803-26SAG-7

image shown is a representation only

DIODES INC

SUPERVISOR 2,63V LOW SOT23 SMD
Supplier: Diodes Incorporated
Matchcode: APX803-26SAG-7
Rutronik No.: ICREF1009
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
On request
0.1402 $
420.60 $

Prices

3,000 0.1402 $
6,000 0.1371 $
9,000 0.134 $
12,000 0.1309 $
15,000 0.1285 $

Parameter

Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?