Cart

APX358M8G-13

DIODES INC APX358M8G-13

image shown is a representation only

DIODES INC

2xOP 1MHz 1V/µs MSOP8L SMD
Supplier: Diodes Incorporated
Matchcode: APX358M8G-13
Rutronik No.: ICOP7054
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
On request
0.2957 $
739.25 $

Prices

2,500 0.2957 $
5,000 0.2819 $
7,500 0.2721 $
10,000 0.2425 $

Parameter

Slew rate
10000 V/µs
Channels
yes
Package
MSOP8
Optimisation
no
R2R
1
Vcc(min)
2.5 V
Shutdown
1
Vcc(max)
5.5 V
GBW
1.7 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
5 mV
Noise
60 nV/rtHz
Input bias
23 pA
Offset drift
190 µV/°C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?