Cart

APX339TSG-13

DIODES INC APX339TSG-13

image shown is a representation only

DIODES INC

4xComp 0,6µs TSSOP14 SMD
Supplier: Diodes Incorporated
Matchcode: APX339TSG-13 SP
Rutronik No.: ICKOMP4605
Unit Pack: 1
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1987 $
496.75 $

Prices

2,500 0.1987 $
10,000 0.1753 $
50,000 0.1607 $

Parameter

Channels
4
R2R
yes
Input offset
1.7 mV
Input bias
25 pA
Icc/ Channel
2000 µA
Response time
0.6 µs
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?