Cart

APT13005DI-G1

DIODES INC APT13005DI-G1

image shown is a representation only

DIODES INC

NPN TRANSISTOR 450V 4A TO251
Supplier: Diodes Incorporated
Matchcode: APT13005DI
Rutronik No.: TDSTD8872
Unit Pack: 3600
MOQ: 3600
package: TO92
Packaging: AMMOPACK
On request
0.3871 $
1,393.56 $

Prices

3,600 0.3871 $
7,200 0.36 $
10,800 0.3426 $
14,400 0.2845 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
4 A
V(CEO)
450 V
Current gain
17
P(tot)
25 W
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?