Cart

APT13003EZTR-G1

DIODES INC APT13003EZTR-G1

image shown is a representation only

DIODES INC

NPN TRANSISTOR 465V 1,5A TO92
Supplier: Diodes Incorporated
Matchcode: APT13003EZ
Rutronik No.: TDSTD8913
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
0.11 $
220.00 $

Prices

2,000 0.11 $
4,000 0.1031 $
6,000 0.0981 $
10,000 0.0887 $
16,000 0.0815 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
1.5 A
V(CEO)
465 V
Current gain
17
P(tot)
1.1 W
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?