Cart

APS39903MTR-G1

DIODES INC APS39903MTR-G1

image shown is a representation only

DIODES INC

AC-DC SMPS Switcher SO-7 SMD
Supplier: Diodes Incorporated
Matchcode: APS39903MTR-G1
Rutronik No.: ICPWM8403
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
On request
0.387 $
1,548.00 $

Prices

4,000 0.387 $
8,000 0.3041 $
12,000 0.2848 $
16,000 0.2703 $

Parameter

Type
ACDC
V(cc)
35 V
V(in) max
35 V
V(out)
5 V
I(out)
1.5 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?